0.0 Ohm Jumper 62.5mW Power Per Element Isolated 8 Resistor Network/Array 1506, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-2HVR000V

DigiKey Part Number
Y1000TR-ND - Tape & Reel (TR)
Y1000CT-ND - Cut Tape (CT)
Y1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-2HVR000V
Description
RES ARRAY 8 RES ZERO OHM 1506
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.0 Ohm Jumper 62.5mW Power Per Element Isolated 8 Resistor Network/Array 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-2HVR000V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1506, Convex, Long Side Terminals
Resistance (Ohms)
0.0
Supplier Device Package
1506
Tolerance
Jumper
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Number of Resistors
8
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106 146
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,58600 Kč25,86 Kč
252,17720 Kč54,43 Kč
501,91880 Kč95,94 Kč
1001,69970 Kč169,97 Kč
2501,45820 Kč364,55 Kč
5001,30680 Kč653,40 Kč
1 0001,17854 Kč1 178,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,96870 Kč4 843,50 Kč
10 0000,89237 Kč8 923,70 Kč
15 0000,85314 Kč12 797,10 Kč
25 0000,80877 Kč20 219,25 Kč
35 0000,78233 Kč27 381,55 Kč
50 0000,75650 Kč37 825,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč