
LP5560TME/NOPB | |
|---|---|
DigiKey Part Number | 296-39617-2-ND - Tape & Reel (TR) 296-39617-1-ND - Cut Tape (CT) 296-39617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5560TME/NOPB |
Description | IC LED DRV LIN SGL WR 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Single-Wire Dimming 19.5mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5560TME/NOPB Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 19.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Single-Wire |
Part Status Active | Operating Temperature -30°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 4-WFBGA, DSBGA |
Number of Outputs 1 | Supplier Device Package 4-DSBGA |
Voltage - Supply (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 18,91600 Kč | 189,16 Kč |
| 25 | 17,11800 Kč | 427,95 Kč |
| 100 | 15,14110 Kč | 1 514,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,19676 Kč | 3 549,19 Kč |
| 500 | 13,62740 Kč | 6 813,70 Kč |
| 750 | 13,34224 Kč | 10 006,68 Kč |
| 1 250 | 13,02618 Kč | 16 282,73 Kč |
| 1 750 | 12,84162 Kč | 22 472,84 Kč |
| 2 500 | 12,66404 Kč | 31 660,10 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |





