
NRF52840-CKAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF52840-CKAA-RTR-ND - Tape & Reel (TR) 4823-NRF52840-CKAA-RCT-ND - Cut Tape (CT) 4823-NRF52840-CKAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52840-CKAA-R |
Description | IC RF TXRX+MCU 802.15.4 94WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 94-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NRF52840-CKAA-R Models |
Category | Sensitivity -103dBm |
Mfr | Memory Size 1MB Flash, 256kB RAM |
Series | Serial Interfaces ADC, I2S, PDM, PWM, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 48 |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 3.7mA ~ 11.1mA |
Type TxRx + MCU | Current - Transmitting 2.3mA ~ 32.7mA |
RF Family/Standard 802.15.4, Bluetooth | Mounting Type Surface Mount |
Protocol | Package / Case 94-UFBGA, WLCSP |
Frequency | Supplier Device Package 94-WLCSP (3.54x3.61) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 116,91700 Kč | 1 169,17 Kč |
| 25 | 110,63440 Kč | 2 765,86 Kč |
| 100 | 102,00410 Kč | 10 200,41 Kč |
| 250 | 96,83184 Kč | 24 207,96 Kč |
| 500 | 93,18114 Kč | 46 590,57 Kč |
| 1 000 | 89,74146 Kč | 89 741,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 81,12163 Kč | 567 851,41 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |





















