IC RF TxRx Only WiFi 802.11a/b/g/-c/ax, Bluetooth, GPS 2.4GHz, 5GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx Only WiFi 802.11a/b/g/-c/ax, Bluetooth, GPS 2.4GHz, 5GHz 48-VFQFN Exposed Pad
nRF7002 DK - The first Wi-Fi Development Kit from Nordic Semiconductor

NRF7002-QFAA-R7

DigiKey Part Number
4823-NRF7002-QFAA-R7TR-ND - Tape & Reel (TR)
4823-NRF7002-QFAA-R7CT-ND - Cut Tape (CT)
4823-NRF7002-QFAA-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF7002-QFAA-R7
Description
IC RF TXRX WIFI 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only WiFi 802.11a/b/g/-c/ax, Bluetooth, GPS 2.4GHz, 5GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation
64QAM
Mfr
Frequency
Series
Data Rate (Max)
86Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
SPI
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
48-VFQFN Exposed Pad
Type
TxRx Only
Supplier Device Package
48-QFN (6x6)
RF Family/Standard
WiFi
Base Product Number
Protocol
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,98000 Kč96,98 Kč
1083,83900 Kč838,39 Kč
2579,27600 Kč1 981,90 Kč
10073,01090 Kč7 301,09 Kč
25069,25360 Kč17 313,40 Kč
50066,60038 Kč33 300,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00054,01575 Kč54 015,75 Kč
Manufacturers Standard Package
Unit Price without VAT:96,98000 Kč
Unit Price with VAT:117,34580 Kč