



NRF5340-QKAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF5340-QKAA-RTR-ND - Tape & Reel (TR) 4823-NRF5340-QKAA-RCT-ND - Cut Tape (CT) 4823-NRF5340-QKAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF5340-QKAA-R |
Description | IC RF TXRX+MCU 802.15.4 94QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® 2.4GHz 94-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -97.5dBm |
Mfr | Memory Size 1MB Flash, 256kB RAM |
Series | Serial Interfaces ADC, I2S, PWM, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 48 |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 2.6mA ~ 7mA |
Type TxRx + MCU | Current - Transmitting 3.2mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 94-VFQFN Dual Rows, Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 94-aQFN (7x7) |
Power - Output 3dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,52000 Kč | 204,52 Kč |
| 10 | 177,60100 Kč | 1 776,01 Kč |
| 25 | 168,21080 Kč | 4 205,27 Kč |
| 100 | 155,32220 Kč | 15 532,22 Kč |
| 250 | 147,60420 Kč | 36 901,05 Kč |
| 500 | 142,15772 Kč | 71 078,86 Kč |
| 1 000 | 137,02854 Kč | 137 028,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 127,87782 Kč | 383 633,46 Kč |
| Unit Price without VAT: | 204,52000 Kč |
|---|---|
| Unit Price with VAT: | 247,46920 Kč |



















