Battery Power Management IC Lithium Ion/Polymer 25-WLCSP (2.08x2.08)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Power Management IC Lithium Ion/Polymer 25-WLCSP (2.08x2.08)
Introducing the nPM1100 Evaluation Kit

NPM1100-CAAB-R7

DigiKey Part Number
4823-NPM1100-CAAB-R7TR-ND - Tape & Reel (TR)
4823-NPM1100-CAAB-R7CT-ND - Cut Tape (CT)
4823-NPM1100-CAAB-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPM1100-CAAB-R7
Description
POWER MANAGEMENT IC WSLP VTERM 4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 25-WLCSP (2.08x2.08)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Fault Protection
Over Current, Over Temperature, Over Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Function
Power Management
Package / Case
25-UFBGA, WLCSP
Battery Chemistry
Lithium Ion/Polymer
Supplier Device Package
25-WLCSP (2.08x2.08)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1029,71200 Kč297,12 Kč
2527,04560 Kč676,14 Kč
10024,10780 Kč2 410,78 Kč
25022,70808 Kč5 677,02 Kč
50021,86438 Kč10 932,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50020,82218 Kč31 233,27 Kč
3 00020,31221 Kč60 936,63 Kč
4 50020,05678 Kč90 255,51 Kč
7 50019,77393 Kč148 304,48 Kč
10 50019,60857 Kč205 889,99 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč