
NRF9160-SICA-B1A-R | |
|---|---|
DigiKey Part Number | 4823-NRF9160-SICA-B1A-RTR-ND - Tape & Reel (TR) 4823-NRF9160-SICA-B1A-RCT-ND - Cut Tape (CT) 4823-NRF9160-SICA-B1A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF9160-SICA-B1A-R |
Description | IC RF TXRX+MCU CELLULAR 127LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz 127-PowerTFLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | NRF9160-SICA-B1A-R Models |
Category | Sensitivity -155dBm |
Mfr | Memory Size 1MB Flash, 256kB RAM |
Series | Serial Interfaces I2S, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 32 |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type TxRx + MCU | Mounting Type Surface Mount |
RF Family/Standard Cellular | Package / Case 127-PowerTFLGA Module |
Protocol | Supplier Device Package 127-LGA (16x10.5) |
Frequency | Base Product Number |
Power - Output 23dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,70000 Kč | 662,70 Kč |
| 10 | 578,87300 Kč | 5 788,73 Kč |
| 25 | 549,84520 Kč | 13 746,13 Kč |
| 100 | 510,04980 Kč | 51 004,98 Kč |
| 250 | 493,79064 Kč | 123 447,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 434,22629 Kč | 1 085 565,73 Kč |
| Unit Price without VAT: | 662,70000 Kč |
|---|---|
| Unit Price with VAT: | 801,86700 Kč |













