
NRF52840-QFAA-F-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF52840-QFAA-F-R7TR-ND - Tape & Reel (TR) 4823-NRF52840-QFAA-F-R7CT-ND - Cut Tape (CT) 4823-NRF52840-QFAA-F-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52840-QFAA-F-R7 |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF52840-QFAA-F-R7 Models |
Category | Sensitivity -103dBm |
Mfr | Memory Size 1MB Flash, 256kB RAM |
Series | Serial Interfaces ADC, I2S, PDM, PWM, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 48 |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 3.7mA ~ 11.1mA |
Type TxRx + MCU | Current - Transmitting 2.3mA ~ 32.7mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 10 | 118,91200 Kč | 1 189,12 Kč |
| 25 | 112,53240 Kč | 2 813,31 Kč |
| 100 | 103,75740 Kč | 10 375,74 Kč |
| 250 | 98,50160 Kč | 24 625,40 Kč |
| 500 | 94,79044 Kč | 47 395,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,31258 Kč | 82 312,58 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |





















