
IN-S21AT5R | |
|---|---|
DigiKey Part Number | 1830-IN-S21AT5RTR-ND - Tape & Reel (TR) 1830-IN-S21AT5RCT-ND - Cut Tape (CT) 1830-IN-S21AT5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S21AT5R |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 1.8V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Transparency Clear | Wavelength - Peak 629nm |
Millicandela Rating | Package / Case 2-SMD, No Lead |
Lens Style Rectangle with Flat Top | Size / Dimension 0.65mm L x 0.38mm W |
Lens Size 0.65mm x 0.38mm | Height (Max) 0.41mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 2,10190 Kč | 210,19 Kč |
| 500 | 1,68152 Kč | 840,76 Kč |
| 1 000 | 1,54146 Kč | 1 541,46 Kč |
| 2 000 | 1,42220 Kč | 2 844,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,32051 Kč | 5 282,04 Kč |
| 8 000 | 1,23403 Kč | 9 872,24 Kč |
| 12 000 | 1,18959 Kč | 14 275,08 Kč |
| 20 000 | 1,13934 Kč | 22 786,80 Kč |
| 28 000 | 1,10942 Kč | 31 063,76 Kč |
| 40 000 | 1,08022 Kč | 43 208,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









