
BC846BW | |
|---|---|
DigiKey Part Number | 4878-BC846BWTR-ND - Tape & Reel (TR) 4878-BC846BWCT-ND - Cut Tape (CT) 4878-BC846BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BW |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC846BW Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BW RFG | Taiwan Semiconductor Corporation | 17 595 | 1801-BC846BWRFGCT-ND | 3,99000 Kč | Direct |
| BC846CW RFG | Taiwan Semiconductor Corporation | 14 940 | 1801-BC846CWRFGCT-ND | 3,99000 Kč | Similar |
| BC846BW | Shenzhen Slkormicro Semicon Co., Ltd. | 21 208 | 5399-BC846BWCT-ND | 2,10000 Kč | Parametric Equivalent |
| BC846BWH RFG | Taiwan Semiconductor Corporation | 4 660 | 1801-BC846BWHRFGCT-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 100 | 1,06250 Kč | 106,25 Kč |
| 500 | 0,76768 Kč | 383,84 Kč |
| 1 000 | 0,67110 Kč | 671,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54791 Kč | 1 643,73 Kč |
| 6 000 | 0,48558 Kč | 2 913,48 Kč |
| 9 000 | 0,45372 Kč | 4 083,48 Kč |
| 15 000 | 0,41786 Kč | 6 267,90 Kč |
| 21 000 | 0,39660 Kč | 8 328,60 Kč |
| 30 000 | 0,37592 Kč | 11 277,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











