
SM3ZS067U410-NUT1-R1200 | |
|---|---|
DigiKey Part Number | 670-2865-2-ND - Tape & Reel (TR) 670-2865-1-ND - Cut Tape (CT) 670-2865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM3ZS067U410-NUT1-R1200 |
Description | THREADED STANDOFF FOR SM3ZS067U4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Standoff For SM3 Series |
Datasheet | Datasheet |
EDA/CAD Models | SM3ZS067U410-NUT1-R1200 Models |
Category | Accessory Type Standoff |
Manufacturer JAE Electronics | For Use With/Related Products SM3 Series |
Series | Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 5 | 23,98400 Kč | 119,92 Kč |
| 10 | 22,39900 Kč | 223,99 Kč |
| 25 | 20,55520 Kč | 513,88 Kč |
| 50 | 19,32880 Kč | 966,44 Kč |
| 100 | 18,23810 Kč | 1 823,81 Kč |
| 250 | 16,96888 Kč | 4 242,22 Kč |
| 500 | 16,12588 Kč | 8 062,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 15,18611 Kč | 18 223,33 Kč |
| 2 400 | 14,52933 Kč | 34 870,39 Kč |
| 3 600 | 14,17728 Kč | 51 038,21 Kč |
| 6 000 | 13,76442 Kč | 82 586,52 Kč |
| 8 400 | 13,51002 Kč | 113 484,17 Kč |
| 12 000 | 13,25459 Kč | 159 055,08 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |








