



SM3ZS067U410ABR1000 | |
|---|---|
DigiKey Part Number | 670-2691-2-ND - Tape & Reel (TR) 670-2691-1-ND - Cut Tape (CT) 670-2691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM3ZS067U410ABR1000 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM3ZS067U410ABR1000 Models |
Category | Read Out Dual |
Manufacturer JAE Electronics | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness 5.11µin (0.130µm) |
Number of Positions 67 | Operating Temperature -40°C ~ 80°C |
Card Thickness 0.031" (0.79mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 25 | 26,18880 Kč | 654,72 Kč |
| 50 | 24,93300 Kč | 1 246,65 Kč |
| 100 | 23,74240 Kč | 2 374,24 Kč |
| 250 | 22,25452 Kč | 5 563,63 Kč |
| 500 | 21,19160 Kč | 10 595,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,18013 Kč | 20 180,13 Kč |
| 2 000 | 19,21727 Kč | 38 434,54 Kč |
| 3 000 | 18,67555 Kč | 56 026,65 Kč |
| 5 000 | 18,01490 Kč | 90 074,50 Kč |
| 7 000 | 17,59269 Kč | 123 148,83 Kč |
| 10 000 | 17,15602 Kč | 171 560,20 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |











