
ADP5587ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP5587ACPZ-R7TR-ND - Tape & Reel (TR) ADP5587ACPZ-R7CT-ND - Cut Tape (CT) ADP5587ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5587ACPZ-R7 |
Description | IC XPNDR 400KHZ I2C 24LFCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 18 I2C 400 kHz 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5587ACPZ-R7 Models |
Category | Output Type Open Drain |
Manufacturer Analog Devices Inc. | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 18 | Package / Case 24-WFQFN Exposed Pad, CSP |
Interface I2C | Supplier Device Package 24-LFCSP-WQ (4x4) |
Interrupt Output Yes | Base Product Number |
Features Keypad Controller, POR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 60,18000 Kč | 601,80 Kč |
| 25 | 55,27520 Kč | 1 381,88 Kč |
| 100 | 49,86820 Kč | 4 986,82 Kč |
| 250 | 47,29336 Kč | 11 823,34 Kč |
| 500 | 46,90534 Kč | 23 452,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 43,82241 Kč | 65 733,61 Kč |
| 3 000 | 42,88408 Kč | 128 652,24 Kč |
| 4 500 | 42,41409 Kč | 190 863,40 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |












