Audio Interface 32 b I2C 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC3100IRHBT

DigiKey Part Number
296-39265-2-ND - Tape & Reel (TR)
296-39265-1-ND - Cut Tape (CT)
296-39265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320AIC3100IRHBT
Description
IC MONO/STER AUD CODEC LP 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Interface 32 b I2C 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC3100IRHBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
91 / 95
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.65V ~ 1.95V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Audio
Mounting Type
Surface Mount
Data Interface
I2C
Package / Case
32-VFQFN Exposed Pad
Resolution (Bits)
32 b
Supplier Device Package
32-VQFN (5x5)
Number of ADCs / DACs
1 / 2
Base Product Number
Sigma Delta
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,14000 Kč129,14 Kč
1098,94300 Kč989,43 Kč
2591,41680 Kč2 285,42 Kč
10083,13740 Kč8 313,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25079,19100 Kč19 797,75 Kč
50076,81152 Kč38 405,76 Kč
75075,61996 Kč56 714,97 Kč
1 25074,30016 Kč92 875,20 Kč
1 75073,52839 Kč128 674,68 Kč
2 50072,78638 Kč181 965,95 Kč
Manufacturers Standard Package
Unit Price without VAT:129,14000 Kč
Unit Price with VAT:156,25940 Kč