
TLV320AIC3100IRHBR | |
|---|---|
DigiKey Part Number | 296-25494-2-ND - Tape & Reel (TR) 296-25494-1-ND - Cut Tape (CT) 296-25494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3100IRHBR |
Description | IC MONO/STER AUD CODEC LP 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 32 b I2C 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3100IRHBR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 91 / 95 |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.65V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Audio | Mounting Type Surface Mount |
Data Interface I2C | Package / Case 32-VFQFN Exposed Pad |
Resolution (Bits) 32 b | Supplier Device Package 32-VQFN (5x5) |
Number of ADCs / DACs 1 / 2 | Base Product Number |
Sigma Delta Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 59,04600 Kč | 590,46 Kč |
| 25 | 54,20840 Kč | 1 355,21 Kč |
| 100 | 48,89170 Kč | 4 889,17 Kč |
| 250 | 46,35772 Kč | 11 589,43 Kč |
| 500 | 45,94152 Kč | 22 970,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,02085 Kč | 126 062,55 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |







