
TCA9543APWR | |
|---|---|
DigiKey Part Number | 296-42157-2-ND - Tape & Reel (TR) 296-42157-1-ND - Cut Tape (CT) 296-42157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9543APWR |
Description | IC BUS SWITCH 2 X 1:2 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:2 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9543APWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 14-TSSOP |
Circuit 2 x 1:2 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI4MSD5V9543ALEX | Diodes Incorporated | 19 915 | PI4MSD5V9543ALEXDICT-ND | 35,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 25 | 15,51320 Kč | 387,83 Kč |
| 100 | 13,69280 Kč | 1 369,28 Kč |
| 250 | 12,82556 Kč | 3 206,39 Kč |
| 500 | 12,30188 Kč | 6 150,94 Kč |
| 1 000 | 12,01548 Kč | 12 015,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,51657 Kč | 23 033,14 Kč |
| 4 000 | 11,22464 Kč | 44 898,56 Kč |
| 6 000 | 11,07851 Kč | 66 471,06 Kč |
| 10 000 | 10,91657 Kč | 109 165,70 Kč |
| 14 000 | 10,82193 Kč | 151 507,02 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |












