
SM51589PEL | |
|---|---|
DigiKey Part Number | SM51589PELTR-ND - Tape & Reel (TR) SM51589PELCT-ND - Cut Tape (CT) SM51589PELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM51589PEL |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM51589PEL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer Bourns Inc. | Mounting Type Surface Mount |
Series | Size / Dimension 0.691" L x 0.480" W (17.55mm x 12.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.236" (6.00mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Transformer Type LAN 10/100/1000 Base-T | Base Product Number |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM7173-1ANL | Taoglas Limited | 399 | 931-TM7173-1ANLCT-ND | 78,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 54,12000 Kč | 541,20 Kč |
| 25 | 51,97200 Kč | 1 299,30 Kč |
| 50 | 50,39100 Kč | 2 519,55 Kč |
| 100 | 48,84980 Kč | 4 884,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 46,15917 Kč | 16 155,71 Kč |
| 700 | 44,72491 Kč | 31 307,44 Kč |
| 1 050 | 43,90341 Kč | 46 098,58 Kč |
| 1 750 | 42,88677 Kč | 75 051,85 Kč |
| 2 450 | 42,22830 Kč | 103 459,33 Kč |
| 3 500 | 41,53975 Kč | 145 389,12 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |











