



FDMC3612 | |
|---|---|
DigiKey Part Number | FDMC3612TR-ND - Tape & Reel (TR) FDMC3612CT-ND - Cut Tape (CT) FDMC3612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC3612 |
Description | MOSFET N-CH 100V 3.3A/16A 8MLP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.3A (Ta), 16A (Tc) 2.3W (Ta), 35W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC3612 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 880 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 3.3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 100 | 11,69170 Kč | 1 169,17 Kč |
| 500 | 9,09760 Kč | 4 548,80 Kč |
| 1 000 | 8,26229 Kč | 8 262,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,73007 Kč | 20 190,21 Kč |
| 6 000 | 6,23084 Kč | 37 385,04 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |










