Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3924GU-Z

DigiKey Part Number
1589-MP3924GU-ZTR-ND - Tape & Reel (TR)
1589-MP3924GU-ZCT-ND - Cut Tape (CT)
1589-MP3924GU-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3924GU-Z
Description
QUAD-PORT, IEEE 802.3AF/AT-COMPL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PSE)
Number of Channels
4
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
44V ~ 57V
Current - Supply
2mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1046,70000 Kč467,00 Kč
2542,74360 Kč1 068,59 Kč
10038,40530 Kč3 840,53 Kč
25036,33492 Kč9 083,73 Kč
50035,66090 Kč17 830,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00032,32348 Kč161 617,40 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč