
SI4056DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4056DY-T1-GE3TR-ND - Tape & Reel (TR) SI4056DY-T1-GE3CT-ND - Cut Tape (CT) SI4056DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4056DY-T1-GE3 |
Description | MOSFET N-CH 100V 11.1A 8SO |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11.1A (Tc) 2.5W (Ta), 5.7W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4056DY-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 5.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 100 | 12,08010 Kč | 1 208,01 Kč |
| 500 | 9,41256 Kč | 4 706,28 Kč |
| 1 000 | 8,55333 Kč | 8 553,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,62311 Kč | 19 057,77 Kč |
| 5 000 | 7,04819 Kč | 35 240,95 Kč |
| 7 500 | 6,75531 Kč | 50 664,82 Kč |
| 12 500 | 6,42628 Kč | 80 328,50 Kč |
| 17 500 | 6,23151 Kč | 109 051,43 Kč |
| 25 000 | 6,04223 Kč | 151 055,75 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



