
ADG721BRMZ | |
|---|---|
DigiKey Part Number | 505-ADG721BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG721BRMZ |
Description | IC SWITCH SPST-NO X 2 4OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 4Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG721BRMZ Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 7pF, 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Crosstalk -97dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 8-MSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 14ns, 6ns (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4641EUA+ | Analog Devices Inc./Maxim Integrated | 1 580 | MAX4641EUA+-ND | 3,77000 Kč | Similar |
| MAX4721EUA+ | Analog Devices Inc./Maxim Integrated | 1 234 | MAX4721EUA+-ND | 3,82000 Kč | Similar |
| MAX4731EUA+ | Analog Devices Inc./Maxim Integrated | 447 | 505-MAX4731EUA+-ND | 2,67000 Kč | Similar |
| MAX4741EUA+ | Analog Devices Inc./Maxim Integrated | 106 | MAX4741EUA+-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,18500 Kč | 501,85 Kč |
| 50 | 43,44900 Kč | 2 172,45 Kč |
| 100 | 41,36400 Kč | 4 136,40 Kč |
| 250 | 39,16212 Kč | 9 790,53 Kč |
| 500 | 37,83462 Kč | 18 917,31 Kč |
| 1 000 | 36,74167 Kč | 36 741,67 Kč |
| 2 500 | 35,58808 Kč | 88 970,20 Kč |
| 5 000 | 34,89288 Kč | 174 464,40 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |











