
MAX4731EUA+ | |
|---|---|
DigiKey Part Number | 505-MAX4731EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4731EUA+ |
Description | IC SWITCH SPST-NOX2 25OHM 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 25Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4731EUA+ Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 7.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 20pF, 20pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -108dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 25Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply, Single (V+) 2V ~ 11V | Base Product Number |
Switch Time (Ton, Toff) (Max) 85ns, 45ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,40800 Kč | 494,08 Kč |
| 50 | 42,76460 Kč | 2 138,23 Kč |
| 100 | 40,70670 Kč | 4 070,67 Kč |
| 250 | 38,53468 Kč | 9 633,67 Kč |
| 500 | 37,22442 Kč | 18 612,21 Kč |
| 1 000 | 36,14638 Kč | 36 146,38 Kč |
| 2 500 | 35,00812 Kč | 87 520,30 Kč |
| 5 000 | 34,32224 Kč | 171 611,20 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

