



IM06TS | |
|---|---|
DigiKey Part Number | PB1096-ND |
Manufacturer | |
Manufacturer Product Number | IM06TS |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IM06TS Models |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Potter & Brumfield Relays | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 1.03 kOhms |
Coil Current 11.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,66000 Kč | 108,66 Kč |
| 10 | 96,74900 Kč | 967,49 Kč |
| 25 | 92,39840 Kč | 2 309,96 Kč |
| 50 | 89,22820 Kč | 4 461,41 Kč |
| 100 | 86,16870 Kč | 8 616,87 Kč |
| 250 | 82,28164 Kč | 20 570,41 Kč |
| 500 | 79,45570 Kč | 39 727,85 Kč |
| 1 000 | 76,72446 Kč | 76 724,46 Kč |
| Unit Price without VAT: | 108,66000 Kč |
|---|---|
| Unit Price with VAT: | 131,47860 Kč |











