
ADG721BRMZ-REEL | |
|---|---|
DigiKey Part Number | ADG721BRMZ-REELTR-ND - Tape & Reel (TR) ADG721BRMZ-REELCT-ND - Cut Tape (CT) ADG721BRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG721BRMZ-REEL |
Description | IC SWITCH SPST-NO X 2 4OHM 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 4Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG721BRMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 6ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -97dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 48,71500 Kč | 487,15 Kč |
| 25 | 44,64160 Kč | 1 116,04 Kč |
| 100 | 40,15870 Kč | 4 015,87 Kč |
| 250 | 38,55232 Kč | 9 638,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,36120 Kč | 103 083,60 Kč |
| 6 000 | 33,71992 Kč | 202 319,52 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |









