Parametric Equivalent



LTC1668IG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1668IG#TRPBFTR-ND - Tape & Reel (TR) LTC1668IG#TRPBFCT-ND - Cut Tape (CT) LTC1668IG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1668IG#TRPBF |
Description | IC DAC 16BIT 28-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1668IG#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±8 (Max), ±1 |
Part Status Active | Architecture Current Steering |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Settling Time 20ns (Typ) | Supplier Device Package 28-SSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1668IG#PBF | Analog Devices Inc. | 0 | 505-LTC1668IG#PBF-ND | 188,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,41000 Kč | 913,41 Kč |
| 10 | 746,08000 Kč | 7 460,80 Kč |
| 25 | 704,29800 Kč | 17 607,45 Kč |
| 100 | 684,30380 Kč | 68 430,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 603,51570 Kč | 1 207 031,40 Kč |
| Unit Price without VAT: | 913,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 105,22610 Kč |













