
DC2459A-B | |
|---|---|
DigiKey Part Number | DC2459A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2459A-B |
Description | EVAL BOARD FOR LT6600 LTC1668 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT6600, LTC1668 - 16 Bit 50M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Settling Time 20ns |
Packaging Box | DAC Type Current |
Part Status Active | Utilized IC / Part LT6600, LTC1668 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 50M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 847,88000 Kč | 3 847,88 Kč |
| Unit Price without VAT: | 3 847,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 655,93480 Kč |






