
P0150 | |
|---|---|
DigiKey Part Number | P0150-ND |
Manufacturer | |
Manufacturer Product Number | P0150 |
Description | DEV BOARD CYCLONE V GX STARTER |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Cyclone V GX FPGA Starter 5CGXFC5 Cyclone® V GX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Cyclone V GX FPGA Starter |
Manufacturer Terasic Inc. | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part 5CGXFC5 |
Packaging Box | Interconnect System Arduino R3 Shield, HSMC |
Part Status Active | Suggested Programming Environment Quartus II |
Type FPGA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 206,93000 Kč | 7 206,93 Kč |
| Unit Price without VAT: | 7 206,93000 Kč |
|---|---|
| Unit Price with VAT: | 8 720,38530 Kč |















