
P0807 | |
|---|---|
DigiKey Part Number | 771-P0807-ND |
Manufacturer | |
Manufacturer Product Number | P0807 |
Description | DE23-LITE AGILEX 3 C EVAL BRD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Agilex 3 C-Series FPGA DE23-Lite A3CZ135 Agilex™ 3 C-Series FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Agilex 3 C-Series FPGA DE23-Lite |
Manufacturer Terasic Inc. | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part A3CZ135 |
Packaging Box | Suggested Programming Environment Quartus II |
Part Status Active | Base Product Number |
Type FPGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 813,66000 Kč | 3 813,66 Kč |
| Unit Price without VAT: | 3 813,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 614,52860 Kč |









