
LMK3C0105A05RERR | |
|---|---|
DigiKey Part Number | 296-LMK3C0105A05RERRTR-ND - Tape & Reel (TR) 296-LMK3C0105A05RERRCT-ND - Cut Tape (CT) 296-LMK3C0105A05RERRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK3C0105A05RERR |
Description | 5 OUTPUT REFERENCE-LESS CLOCK GE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK3C0105A05RERR Models |
Category | Differential - Input:Output No/No |
Manufacturer Texas Instruments | Frequency - Max 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier No/Yes |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL No | Mounting Type Surface Mount |
Output LVCMOS | Package / Case 16-TFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-TQFN (3x3) |
Ratio - Input:Output 0:5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 61,77600 Kč | 617,76 Kč |
| 25 | 56,73640 Kč | 1 418,41 Kč |
| 100 | 51,20780 Kč | 5 120,78 Kč |
| 250 | 48,57088 Kč | 12 142,72 Kč |
| 500 | 47,74064 Kč | 23 870,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,05555 Kč | 132 166,65 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |



