
P0803 | |
|---|---|
DigiKey Part Number | 771-P0803-ND |
Manufacturer | |
Manufacturer Product Number | P0803 |
Description | ATUM A3 NANO BOARD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Atum A3 Nano Agilex 3 C-Series FPGA A3CZ135 Agilex™ 3 C-Series FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type FPGA |
Manufacturer Terasic Inc. | Platform Atum A3 Nano Agilex 3 C-Series FPGA |
Series | Contents Board(s), Cable(s), Power Supply |
Packaging Box | Utilized IC / Part A3CZ135 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 813,66000 Kč | 3 813,66 Kč |
| Unit Price without VAT: | 3 813,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 614,52860 Kč |











