
P0804 | |
|---|---|
DigiKey Part Number | 771-P0804-ND |
Manufacturer | |
Manufacturer Product Number | P0804 |
Description | DE25-NANO AGILEX 5 E SOC BRD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | A5EB013B Agilex™ 5 E-Series FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type FPGA |
Manufacturer Terasic Inc. | Contents Board(s) |
Series | Utilized IC / Part A5EB013B |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 538,22000 Kč | 5 538,22 Kč |
| Unit Price without VAT: | 5 538,22000 Kč |
|---|---|
| Unit Price with VAT: | 6 701,24620 Kč |











