
IG58D-E065B5-4L002G-E032G-CBA-ES | |
|---|---|
DigiKey Part Number | 5454-IG58D-E065B5-4L002G-E032G-CBA-ES-ND |
Manufacturer | |
Manufacturer Product Number | IG58D-E065B5-4L002G-E032G-CBA-ES |
Description | ALTERA AGILEX 5E SOC FPGA DEVKIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | iG-RainboW-iG58D Agilex 5 A5ED065B Agilex™ 5 E-Series FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | iG-RainboW-iG58D Agilex 5 | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | A5ED065B | |
Interconnect System | FMC, FMC+, PCIe, Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 374,47000 Kč | 52 374,47 Kč |
| Unit Price without VAT: | 52 374,47000 Kč |
|---|---|
| Unit Price with VAT: | 63 373,10870 Kč |









