New Product
Agilex 5 E-Series SoC FPGA A5ED013B Agilex™ 5 E-Series FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-A5E013BM16AEA

DigiKey Part Number
544-DK-A5E013BM16AEA-ND
Manufacturer
Manufacturer Product Number
DK-A5E013BM16AEA
Description
AGILEX 5 E SOC EVAL BRD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Agilex 5 E-Series SoC FPGA A5ED013B Agilex™ 5 E-Series FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Agilex 5 E-Series SoC FPGA
Manufacturer
Altera
Contents
Board(s)
Series
Utilized IC / Part
A5ED013B
Packaging
Box
Interconnect System
Pmod, Raspberry Pi HAT (40 Pin)
Part Status
Active
Suggested Programming Environment
Quartus Prime
Type
FPGA + MCU/MPU SoC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 834,64000 Kč20 834,64 Kč
Manufacturers Standard Package
Unit Price without VAT:20 834,64000 Kč
Unit Price with VAT:25 209,91440 Kč