
P0781 | |
|---|---|
DigiKey Part Number | 771-P0781-ND |
Manufacturer | |
Manufacturer Product Number | P0781 |
Description | DE25-STANDARD AGILEX 5 E SOC BRD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | A5ED013B Agilex™ 5 E-Series FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type FPGA + MCU/MPU SoC |
Manufacturer Terasic Inc. | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part A5ED013B |
Packaging Box | Suggested Programming Environment Quartus Prime |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 310,08000 Kč | 12 310,08 Kč |
| Unit Price without VAT: | 12 310,08000 Kč |
|---|---|
| Unit Price with VAT: | 14 895,19680 Kč |










