
iG71D-W135B6-4L002G-E032G-CAA | |
|---|---|
DigiKey Part Number | 5454-iG71D-W135B6-4L002G-E032G-CAA-ND |
Manufacturer | |
Manufacturer Product Number | iG71D-W135B6-4L002G-E032G-CAA |
Description | ALTERA AGILEX 3 SOC FPGA DEV KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | iG-RainboW-iG71D Agilex 3 A3CW135BM16AE6SR0 Agilex™ 3 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type FPGA + MCU/MPU SoC |
Manufacturer iWave Global | Platform iG-RainboW-iG71D Agilex 3 |
Series | Contents Board(s), Cable(s), Power Supply |
Packaging Bulk | Utilized IC / Part A3CW135BM16AE6SR0 |
Part Status Active | Interconnect System FMC, FMC+, PCIe, Pmod |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 666,42000 Kč | 37 666,42 Kč |
| Unit Price without VAT: | 37 666,42000 Kč |
|---|---|
| Unit Price with VAT: | 45 576,36820 Kč |







