



IW-G35D-11EG-4E004G-E008G-LCG | |
|---|---|
DigiKey Part Number | 5454-IW-G35D-11EG-4E004G-E008G-LCG-ND |
Manufacturer | |
Manufacturer Product Number | IW-G35D-11EG-4E004G-E008G-LCG |
Description | AMD ZYNQ US+ ZU11EG MPSOC DEVKIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XCZU11EG Zynq® UltraScale+™ FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type FPGA + MCU/MPU SoC |
Manufacturer iWave Global | Contents Board(s), Power Supply, Accessories |
Series | Utilized IC / Part XCZU11EG |
Packaging Box | Interconnect System FMC, FMC+, PCIe, Pmod |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141 887,48000 Kč | 141 887,48 Kč |
| Unit Price without VAT: | 141 887,48000 Kč |
|---|---|
| Unit Price with VAT: | 171 683,85080 Kč |









