
410-328-35 | |
|---|---|
DigiKey Part Number | 1286-1130-ND |
Manufacturer | |
Manufacturer Product Number | 410-328-35 |
Description | BOARD CMOD A7-35T FPGA 48DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cmod A7-35T Artix 7 FPGA XC7A35T Artix™ 7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Cmod A7-35T Artix 7 FPGA |
Manufacturer Digilent, Inc. | Contents Board(s) |
Series | Utilized IC / Part XC7A35T |
Packaging Bulk | Interconnect System Pmod |
Part Status Active | Suggested Programming Environment Adept, Vitis, Vivado |
Type FPGA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 064,69000 Kč | 2 064,69 Kč |
| Unit Price without VAT: | 2 064,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 498,27490 Kč |



















