
LT6600IS8-20#PBF | |
|---|---|
DigiKey Part Number | LT6600IS8-20#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6600IS8-20#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6600IS8-20#PBF Models |
Category | Current - Supply 46mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 11 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Differential | Supplier Device Package 8-SO |
Current - Input Bias 50 µA | Base Product Number |
Voltage - Input Offset 10 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,76000 Kč | 247,76 Kč |
| 10 | 194,18600 Kč | 1 941,86 Kč |
| 25 | 180,80040 Kč | 4 520,01 Kč |
| 100 | 166,09530 Kč | 16 609,53 Kč |
| 300 | 157,89283 Kč | 47 367,85 Kč |
| 500 | 154,86042 Kč | 77 430,21 Kč |
| 1 000 | 151,38340 Kč | 151 383,40 Kč |
| Unit Price without VAT: | 247,76000 Kč |
|---|---|
| Unit Price with VAT: | 299,78960 Kč |






