
ADG1311YRZ | |
|---|---|
DigiKey Part Number | 505-ADG1311YRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1311YRZ |
Description | IC SW SPST-NCX4 200OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG1311YRZ Models |
Category | Switch Time (Ton, Toff) (Max) 125ns, 50ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 600MHz |
Packaging Tube | Charge Injection 2pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Switch Circuit SPST - NC | Current - Leakage (IS(off)) (Max) 10nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 105°C (TA) |
On-State Resistance (Max) 200Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG309DY+ | Analog Devices Inc./Maxim Integrated | 99 | 505-DG309DY+-ND | 270,70000 Kč | Similar |
| DG441CY+ | Analog Devices Inc./Maxim Integrated | 465 | DG441CY+-ND | 208,14000 Kč | Similar |
| DG441DY+ | Analog Devices Inc./Maxim Integrated | 196 | DG441DY+-ND | 237,13000 Kč | Similar |
| MAX326CSE+T | Analog Devices Inc./Maxim Integrated | 3 375 | 175-MAX326CSE+TCT-ND | 250,68000 Kč | Similar |
| MAX334CWE+ | Analog Devices Inc./Maxim Integrated | 45 | MAX334CWE+-ND | 274,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,25000 Kč | 79,25 Kč |
| 10 | 59,77200 Kč | 597,72 Kč |
| 48 | 52,11271 Kč | 2 501,41 Kč |
| 144 | 48,43257 Kč | 6 974,29 Kč |
| 288 | 46,63233 Kč | 13 430,11 Kč |
| 528 | 45,32081 Kč | 23 929,39 Kč |
| 1 008 | 44,14745 Kč | 44 500,63 Kč |
| 2 544 | 42,79853 Kč | 108 879,46 Kč |
| Unit Price without VAT: | 79,25000 Kč |
|---|---|
| Unit Price with VAT: | 95,89250 Kč |




