4 Circuit IC Switch 1:1 3.5kOhm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX326CSE+T

DigiKey Part Number
175-MAX326CSE+TTR-ND - Tape & Reel (TR)
175-MAX326CSE+TCT-ND - Cut Tape (CT)
175-MAX326CSE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX326CSE+T
Description
IC SW SPST-NCX4 3.5KOHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 3.5kOhm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX326CSE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
1µs, 500ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
1.7pF, 1.7pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
10pA
Switch Circuit
SPST - NC
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
3.5kOhm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
175Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
10V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1250,68000 Kč250,68 Kč
10196,64700 Kč1 966,47 Kč
25183,12800 Kč4 578,20 Kč
100168,26430 Kč16 826,43 Kč
250166,88404 Kč41 721,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500149,68259 Kč374 206,48 Kč
Manufacturers Standard Package
Unit Price without VAT:250,68000 Kč
Unit Price with VAT:303,32280 Kč