
MAX334CWE+ | |
|---|---|
DigiKey Part Number | MAX334CWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX334CWE+ |
Description | IC SWITCH SPST-NCX4 50OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 50Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX334CWE+ Models |
Category | Switch Time (Ton, Toff) (Max) 120ns, 75ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 10pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -86dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 50Ohm | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 1.5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 5V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX334CWE+ | Analog Devices Inc./Maxim Integrated | 45 | MAX334CWE+-ND | 274,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,25000 Kč | 274,25 Kč |
| 10 | 215,66700 Kč | 2 156,67 Kč |
| 46 | 193,19457 Kč | 8 886,95 Kč |
| 138 | 182,03978 Kč | 25 121,49 Kč |
| 276 | 176,58109 Kč | 48 736,38 Kč |
| 506 | 172,60688 Kč | 87 339,08 Kč |
| 1 012 | 168,81723 Kč | 170 843,04 Kč |
| Unit Price without VAT: | 274,25000 Kč |
|---|---|
| Unit Price with VAT: | 331,84250 Kč |

