


ADR03BRZ | |
|---|---|
DigiKey Part Number | 505-ADR03BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR03BRZ |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR03BRZ Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6µVp-p |
Packaging Tube | Voltage - Input 4.5V ~ 36V |
Part Status Active | Current - Supply 1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR3425ARJZ-R7 | Analog Devices Inc. | 14 923 | 505-ADR3425ARJZ-R7CT-ND | 2,81000 Kč | Similar |
| MAX6173AASA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6173AASA+T-ND | 7,61748 Kč | Similar |
| MAX6173BASA+T | Analog Devices Inc./Maxim Integrated | 9 289 | MAX6173BASA+TCT-ND | 8,03000 Kč | Similar |
| MAX873BESA+ | Analog Devices Inc./Maxim Integrated | 138 | MAX873BESA+-ND | 8,21000 Kč | Similar |
| REF5025ID | Texas Instruments | 263 | 296-22204-5-ND | 7,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,92000 Kč | 170,92 Kč |
| 10 | 132,24500 Kč | 1 322,45 Kč |
| 98 | 112,11643 Kč | 10 987,41 Kč |
| 196 | 108,15041 Kč | 21 197,48 Kč |
| 294 | 106,16418 Kč | 31 212,27 Kč |
| 588 | 103,25017 Kč | 60 711,10 Kč |
| 1 078 | 101,12855 Kč | 109 016,58 Kč |
| Unit Price without VAT: | 170,92000 Kč |
|---|---|
| Unit Price with VAT: | 206,81320 Kč |








