


ADR01BRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR01BRZ-REEL7TR-ND - Tape & Reel (TR) ADR01BRZ-REEL7CT-ND - Cut Tape (CT) ADR01BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR01BRZ-REEL7 |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR01BRZ-REEL7 Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 20µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 12V ~ 36V |
Part Status Active | Current - Supply 1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.05% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX876AESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX876AESA+T-ND | 97,37913 Kč | Similar |
| REF5010AID | Rochester Electronics, LLC | 23 316 | 2156-REF5010AID-ND | 42,68000 Kč | Similar |
| REF5010ID | Texas Instruments | 1 012 | 296-24022-5-ND | 82,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,46000 Kč | 162,46 Kč |
| 10 | 125,57100 Kč | 1 255,71 Kč |
| 25 | 116,34040 Kč | 2 908,51 Kč |
| 100 | 106,20040 Kč | 10 620,04 Kč |
| 250 | 103,38488 Kč | 25 846,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 96,05459 Kč | 96 054,59 Kč |
| 2 000 | 94,08094 Kč | 188 161,88 Kč |
| Unit Price without VAT: | 162,46000 Kč |
|---|---|
| Unit Price with VAT: | 196,57660 Kč |


