
REF5010ID | |
|---|---|
DigiKey Part Number | 296-24022-5-ND |
Manufacturer | |
Manufacturer Product Number | REF5010ID |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5010ID Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 30µVpp/V |
Packaging Tube | Voltage - Input 10.2V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 10 | 126,63900 Kč | 1 266,39 Kč |
| 75 | 108,92360 Kč | 8 169,27 Kč |
| 150 | 104,80380 Kč | 15 720,57 Kč |
| 300 | 101,41333 Kč | 30 424,00 Kč |
| 525 | 99,11735 Kč | 52 036,61 Kč |
| 1 050 | 96,73259 Kč | 101 569,22 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |


