
REF5010AID | |
|---|---|
DigiKey Part Number | 296-24021-5-ND |
Manufacturer | |
Manufacturer Product Number | REF5010AID |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5010AID Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 30µVpp/V |
Packaging Tube | Voltage - Input 10.2V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 66,92100 Kč | 669,21 Kč |
| 75 | 56,67227 Kč | 4 250,42 Kč |
| 150 | 54,28540 Kč | 8 142,81 Kč |
| 300 | 52,32210 Kč | 15 696,63 Kč |
| 525 | 50,99314 Kč | 26 771,40 Kč |
| 1 050 | 49,61188 Kč | 52 092,47 Kč |
| 2 550 | 48,19469 Kč | 122 896,46 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |










