
TS921ID | |
|---|---|
DigiKey Part Number | 497-19714-ND |
Manufacturer | |
Manufacturer Product Number | TS921ID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS921ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 52,91500 Kč | 529,15 Kč |
| 25 | 48,51360 Kč | 1 212,84 Kč |
| 100 | 43,67580 Kč | 4 367,58 Kč |
| 300 | 40,97970 Kč | 12 293,91 Kč |
| 500 | 39,98230 Kč | 19 991,15 Kč |
| 1 000 | 38,83853 Kč | 38 838,53 Kč |
| 2 500 | 37,63136 Kč | 94 078,40 Kč |
| 5 000 | 36,90361 Kč | 184 518,05 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |









