
REF5010AID | |
|---|---|
DigiKey Part Number | 296-24021-5-ND |
Manufacturer | |
Manufacturer Product Number | REF5010AID |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5010AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 10.2V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 66,92100 Kč | 669,21 Kč |
| 75 | 56,67227 Kč | 4 250,42 Kč |
| 150 | 54,28540 Kč | 8 142,81 Kč |
| 300 | 52,32210 Kč | 15 696,63 Kč |
| 525 | 50,99314 Kč | 26 771,40 Kč |
| 1 050 | 49,61188 Kč | 52 092,47 Kč |
| 2 550 | 48,19469 Kč | 122 896,46 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |










