Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G04DBVR

DigiKey Part Number
296-1089-2-ND - Tape & Reel (TR)
296-1089-1-ND - Cut Tape (CT)
296-1089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G04DBVR
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G04DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
1
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,65900 Kč16,59 Kč
251,45320 Kč36,33 Kč
1001,22420 Kč122,42 Kč
2501,11540 Kč278,85 Kč
5001,04990 Kč524,95 Kč
1 0000,99552 Kč995,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92839 Kč2 785,17 Kč
6 0000,89557 Kč5 373,42 Kč
9 0000,87912 Kč7 912,08 Kč
15 0000,86090 Kč12 913,50 Kč
21 0000,85025 Kč17 855,25 Kč
30 0000,84000 Kč25 200,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč

Other Suppliers on DigiKey

3 000In Stock
Ships from Rochester Electronics, LLC