1/1 Transceiver Half CANbus PG-DSO-8-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7250GVIOXUMA2

DigiKey Part Number
TLE7250GVIOXUMA2TR-ND - Tape & Reel (TR)
TLE7250GVIOXUMA2CT-ND - Cut Tape (CT)
TLE7250GVIOXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE7250GVIOXUMA2
Description
IC TRANSCEIVER HALF 1/1 PGDSO816
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus PG-DSO-8-16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
1Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 123
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1036,18000 Kč361,80 Kč
2533,00880 Kč825,22 Kč
10029,52530 Kč2 952,53 Kč
25027,86520 Kč6 966,30 Kč
50027,04752 Kč13 523,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,17240 Kč62 931,00 Kč
5 00024,64838 Kč123 241,90 Kč
7 50024,38604 Kč182 895,30 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč