


ACT45B-110-2P-TL003 | |
|---|---|
DigiKey Part Number | 445-3956-2-ND - Tape & Reel (TR) 445-3956-1-ND - Cut Tape (CT) 445-3956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT45B-110-2P-TL003 |
Description | CMC 11UH 250MA 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 250mA DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACT45B-110-2P-TL003 Models |
Category | Current Rating (Max) 250mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 600mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Impedance @ Frequency 600 Ohms @ 10 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 11 µH @ 100 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLW43SH110XK2L | Murata Electronics | 3 083 | 490-DLW43SH110XK2LCT-ND | 18,69000 Kč | Direct |
| SRF4532-110Y | Bourns Inc. | 12 658 | SRF4532-110YCT-ND | 12,81000 Kč | Direct |
| ACE1V4532-110-R | Eaton - Electronics Division | 153 | 283-ACE1V4532-110-RCT-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 26,49900 Kč | 264,99 Kč |
| 25 | 24,50880 Kč | 612,72 Kč |
| 50 | 23,10620 Kč | 1 155,31 Kč |
| 100 | 21,78330 Kč | 2 178,33 Kč |
| 250 | 20,15472 Kč | 5 038,68 Kč |
| 500 | 19,00444 Kč | 9 502,22 Kč |
| 1 000 | 18,76654 Kč | 18 766,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,42489 Kč | 41 062,23 Kč |
| 5 000 | 15,49203 Kč | 77 460,15 Kč |
| 7 500 | 15,33221 Kč | 114 991,57 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |
















